- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTRC110SS
Diotec Semiconductors
MMBTRC110SS
Biased BJT - SOT-23 - NPN - 4.7kΩ - - 50V - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Biased BJT - SOT-23 - NPN - 4.7kΩ - - 50V - 150°C
Search Keywords: MMBTRC110SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTRC110SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTRC110SS RoHS compliant?
Yes, MMBTRC110SS is RoHS compliant.
What is the lead time for MMBTRC110SS?
The standard lead time for MMBTRC110SS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0177
27,000
$0.0170
51,000
$0.0167
102,000
$0.0160
150,000
$0.0152
252,000
$0.0146
501,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing