- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTRC106SS-AQ
MMBTRC106SS-AQ
Diotec Semiconductors
Biased BJT - SOT-23 - NPN - 4.7kΩ - 47kΩ - 50V - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Biased BJT - SOT-23 - NPN - 4.7kΩ - 47kΩ - 50V - 150°C - AEC-Q101
Search Keywords: MMBTRC106SSAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTRC106SS-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0233
9,000
$0.0183
27,000
$0.0175
51,000
$0.0173
102,000
$0.0166
150,000
$0.0165
252,000
$0.0159
501,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing