- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTRA226S
Diotec Semiconductors
MMBTRA226S
Biased BJT - SOT-23 - PNP - 2.2kΩ - 10kΩ - 50V - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Biased BJT - SOT-23 - PNP - 2.2kΩ - 10kΩ - 50V - 150°C
Search Keywords: MMBTRA226S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTRA226S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTRA226S RoHS compliant?
Yes, MMBTRA226S is RoHS compliant.
What is the lead time for MMBTRA226S?
The standard lead time for MMBTRA226S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0294
9,000
$0.0276
27,000
$0.0264
51,000
$0.0256
102,000
$0.0249
150,000
$0.0228
252,000
$0.0227
501,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing