- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTRA106SS-Q
MMBTRA106SS-Q
Diotec Semiconductors
Digital Transistor - SOT-23 - 50V - 100mA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Digital Transistor - SOT-23 - 50V - 100mA
Search Keywords: MMBTRA106SSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTRA106SS-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0223
9,000
$0.0176
27,000
$0.0168
51,000
$0.0166
102,000
$0.0159
150,000
$0.0157
252,000
$0.0153
501,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing