- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTA94
Diotec Semiconductors
MMBTA94
BJT - SOT-23 - 400V - 300mA - PNP - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 400V - 300mA - PNP - 0.2W - 150°C
Search Keywords: MMBTA94
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTA94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTA94 RoHS compliant?
Yes, MMBTA94 is RoHS compliant.
What is the lead time for MMBTA94?
The standard lead time for MMBTA94 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0283
9,000
$0.0273
27,000
$0.0263
51,000
$0.0257
102,000
$0.0251
150,000
$0.0236
252,000
$0.0231
501,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing