- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTA44A
Diotec Semiconductors
MMBTA44A
BJT - SOT-23 - 400V - 500mA - NPN - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 400V - 500mA - NPN - 0.25W - 150°C
Search Keywords: MMBTA44A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTA44A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBTA44A RoHS compliant?
Yes, MMBTA44A is RoHS compliant.
What is the lead time for MMBTA44A?
The standard lead time for MMBTA44A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0405
6,000
$0.0380
12,000
$0.0364
27,000
$0.0359
51,000
$0.0344
102,000
$0.0330
150,000
$0.0313
252,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing