- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTA42
Diotec Semiconductors
MMBTA42
BJT - SOT-23 - 300V - 500mA - NPN - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 300V - 500mA - NPN - 0.25W - 150°C
Search Keywords: MMBTA42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBTA42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MMBTA42 RoHS compliant?
Yes, MMBTA42 is RoHS compliant.
What is the lead time for MMBTA42?
The standard lead time for MMBTA42 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,000
Can Ship immediately
Manufacturer Stock:
426,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0300
9,000
$0.0282
27,000
$0.0266
51,000
$0.0262
102,000
$0.0255
150,000
$0.0233
252,000
$0.0232
501,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing