- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMBT7002KW-AQ
MMBT7002KW-AQ
Diotec Semiconductors
MOSFET - SOT-323 - N - 60V - 0.3A - 1.6Ω - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - SOT-323 - N - 60V - 0.3A - 1.6Ω - 150°C - AEC-Q101
Search Keywords: MMBT7002KWAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBT7002KW-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0271
9,000
$0.0255
27,000
$0.0244
51,000
$0.0237
102,000
$0.0230
150,000
$0.0221
252,000
$0.0221
501,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing