- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMBT7002KDW
Diotec Semiconductors
MMBT7002KDW
MOSFET - SOT-363 - N+N - 60V - 0.3A - 3Ω - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - SOT-363 - N+N - 60V - 0.3A - 3Ω - 150°C
Search Keywords: MMBT7002KDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBT7002KDW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBT7002KDW RoHS compliant?
Yes, MMBT7002KDW is RoHS compliant.
What is the lead time for MMBT7002KDW?
The standard lead time for MMBT7002KDW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0286
9,000
$0.0268
27,000
$0.0257
51,000
$0.0249
102,000
$0.0243
150,000
$0.0221
252,000
$0.0221
501,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing