- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT3906SW
Diotec Semiconductors
MMBT3906SW
BJT - SOT-323 - 40V - 200mA - PNP - 0.2W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-323 - 40V - 200mA - PNP - 0.2W - 150°C
Search Keywords: MMBT3906SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBT3906SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBT3906SW RoHS compliant?
Yes, MMBT3906SW is RoHS compliant.
What is the lead time for MMBT3906SW?
The standard lead time for MMBT3906SW is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0117
9,000
$0.0098
27,000
$0.0092
51,000
$0.0088
102,000
$0.0087
150,000
$0.0082
252,000
$0.0080
501,000 +
$0.0076
Click for Quote
Log in
to unlock special pricing