- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT2222A
Diotec Semiconductors
MMBT2222A
BJT - SOT-23 - 40V - 600mA - NPN - 0.25W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 40V - 600mA - NPN - 0.25W - 150°C
Search Keywords: MMBT2222A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MMBT2222A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MMBT2222A RoHS compliant?
Yes, MMBT2222A is RoHS compliant.
What is the lead time for MMBT2222A?
The standard lead time for MMBT2222A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114,003
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0164
6,000
$0.0137
9,000
$0.0137
27,000
$0.0129
51,000
$0.0123
102,000
$0.0120
252,000
$0.0111
501,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT