- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM9Z5V6B
MM9Z5V6B
Diotec Semiconductors
Zener - DFN1006-2 - 5.6V - 0.25W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DFN1006-2 - 5.6V - 0.25W - ±2%
Search Keywords: MM9Z5V6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM9Z5V6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0186
30,000
$0.0178
50,000
$0.0176
100,000
$0.0169
150,000
$0.0168
250,000
$0.0162
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing