- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z43-AQ
Diotec Semiconductors
MM5Z43-AQ
Zener - SOD-523 - 43V - 0.3W - ±5% - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-523 - 43V - 0.3W - ±5% - AEC-Q101
Search Keywords: MM5Z43AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM5Z43-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MM5Z43-AQ RoHS compliant?
Yes, MM5Z43-AQ is RoHS compliant.
What is the lead time for MM5Z43-AQ?
The standard lead time for MM5Z43-AQ is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0237
12,000
$0.0223
28,000
$0.0213
52,000
$0.0207
100,000
$0.0201
152,000
$0.0201
252,000
$0.0193
500,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing