- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z27
Diotec Semiconductors
MM5Z27
Zener - SOD-523 - 27V - 0.3W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-523 - 27V - 0.3W - ±5%
Search Keywords: MM5Z27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM5Z27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MM5Z27 RoHS compliant?
Yes, MM5Z27 is RoHS compliant.
What is the lead time for MM5Z27?
The standard lead time for MM5Z27 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.0208
12,000
$0.0196
28,000
$0.0187
52,000
$0.0184
100,000
$0.0177
152,000
$0.0176
252,000
$0.0162
500,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing