- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z22-AQ
MM5Z22-AQ
Diotec Semiconductors
Zener - SOD-523 - 22V - 0.3W - ±5% - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-523 - 22V - 0.3W - ±5% - AEC-Q101
Search Keywords: MM5Z22AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM5Z22-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0215
12,000
$0.0202
28,000
$0.0193
52,000
$0.0190
100,000
$0.0182
152,000
$0.0182
252,000
$0.0175
500,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing