- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM3Z33B
Diotec Semiconductors
MM3Z33B
Zener - SOD-323F - 33V - 0.3W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-323F - 33V - 0.3W - ±5%
Search Keywords: MM3Z33B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM3Z33B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MM3Z33B RoHS compliant?
Yes, MM3Z33B is RoHS compliant.
What is the lead time for MM3Z33B?
The standard lead time for MM3Z33B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0235
9,000
$0.0185
27,000
$0.0177
51,000
$0.0174
102,000
$0.0167
150,000
$0.0159
252,000
$0.0153
501,000 +
$0.0152
Click for Quote
Log in
to unlock special pricing