- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM3Z10
MM3Z10
Diotec Semiconductors
Zener - SOD-323F - 10V - 0.3W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-323F - 10V - 0.3W - ±5%
Search Keywords: MM3Z10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM3Z10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
648,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0473
12,000
$0.0311
27,000
$0.0295
51,000
$0.0242
102,000
$0.0241
150,000
$0.0241
252,000
$0.0240
501,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing