- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM1Z4744A
MM1Z4744A
Diotec Semiconductors
Zener - SOD-123FL - 15V - 1W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123FL - 15V - 1W - ±5%
Search Keywords: MM1Z4744A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM1Z4744A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0545
6,000
$0.0544
9,000
$0.0522
12,000
$0.0520
27,000
$0.0507
51,000
$0.0493
102,000
$0.0474
150,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing