- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM1Z4705
MM1Z4705
Diotec Semiconductors
Zener - SOD-123F - 18V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-123F - 18V - 0.5W - ±5%
Search Keywords: MM1Z4705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM1Z4705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
24000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24000
Order Increment:
24000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
24,000
$0.0203
48,000
$0.0200
72,000
$0.0192
120,000
$0.0191
168,000
$0.0191
264,000
$0.0184
504,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing