- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM1Z4697
Diotec Semiconductors
MM1Z4697
Zener - SOD-123F - 11V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-123F - 11V - 0.5W - ±5%
Search Keywords: MM1Z4697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MM1Z4697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MM1Z4697 RoHS compliant?
Yes, MM1Z4697 is RoHS compliant.
What is the lead time for MM1Z4697?
The standard lead time for MM1Z4697 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0298
9,000
$0.0235
27,000
$0.0225
51,000
$0.0218
102,000
$0.0212
150,000
$0.0201
252,000
$0.0193
501,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing