- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MCL4148R13
MCL4148R13
Diotec Semiconductors
Small Signal Diode - SOD-106 - 100V - 100V - 0.15A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-106 - 100V - 100V - 0.15A
Search Keywords: MCL4148R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MCL4148R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0147
30,000
$0.0132
50,000
$0.0132
100,000
$0.0128
150,000
$0.0125
250,000
$0.0124
500,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing