- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBR20200CT
Diotec Semiconductors
MBR20200CT
Schottky - TO-220AB - 200V - 20A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - TO-220AB - 200V - 20A - 175°C
Search Keywords: MBR20200CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:MBR20200CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MBR20200CT RoHS compliant?
Yes, MBR20200CT is RoHS compliant.
What is the lead time for MBR20200CT?
The standard lead time for MBR20200CT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
90,650
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.066
500
$0.884
1,000
$0.804
2,500
$0.761
5,000
$0.737
7,500
$0.735
10,000
$0.694
15,000 +
$0.692
Click for Quote
Log in
to unlock special pricing