- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- M4
Diode - SMA - 400V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMA - 400V - 1A - 150°C
Search Keywords: M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
127,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7,500
$0.0098
15,000
$0.0082
30,000
$0.0077
52,500
$0.0074
105,000
$0.0073
150,000
$0.0069
255,000
$0.0066
502,500 +
$0.0066
Click for Quote
Log in
to unlock special pricing