- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LS4448
LS4448
Diotec Semiconductors
Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A
Search Keywords: LS4448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LS4448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
202,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0324
7,500
$0.0262
25,000
$0.0225
50,000
$0.0224
100,000
$0.0223
150,000
$0.0222
250,000
$0.0221
500,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing