- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LS4148
LS4148
Diotec Semiconductors
Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - Quadro SOD-80 - 100V - 100V - 0.15A
Search Keywords: LS4148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LS4148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95,000
Can Ship immediately
Manufacturer Stock:
1,042,500
can ship
Minimum Order Quantity:
5000
Order Increment:
2500
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0066
25,000
$0.0058
50,000
$0.0058
100,000
$0.0054
150,000
$0.0054
250,000
$0.0053
500,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing