- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LL4448
Diotec Semiconductors
LL4448
Small Signal Diode - SOD-80 - 100V - 0.15A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOD-80 - 100V - 0.15A - 175°C
Search Keywords: LL4448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LL4448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is LL4448 RoHS compliant?
Yes, LL4448 is RoHS compliant.
What is the lead time for LL4448?
The standard lead time for LL4448 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
770,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.0269
7,500
$0.0226
25,000
$0.0196
50,000
$0.0192
100,000
$0.0186
150,000
$0.0184
250,000
$0.0183
500,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing