- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LL4150
LL4150
Diotec Semiconductors
Small Signal Diode - SOD-80 - 50V - 0.3A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-80 - 50V - 0.3A - 175°C
Search Keywords: LL4150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LL4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0106
7,500
$0.0106
25,000
$0.0083
50,000
$0.0080
100,000
$0.0074
150,000
$0.0073
250,000
$0.0071
500,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments