- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LL4148R13
LL4148R13
Diotec Semiconductors
Small Signal Diode - SOD-80 - 100V - 0.15A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-80 - 100V - 0.15A - 175°C
Search Keywords: LL4148R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LL4148R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Buy all 2,750 in-stock or the regular minimum order quantity of 10000
Manufacturer Stock:
390,000
can ship
Stock lot only:
2750
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.0070
10,000
$0.0064
30,000
$0.0062
50,000
$0.0060
100,000
$0.0060
150,000
$0.0059
250,000
$0.0059
500,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing