- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- LL103C
LL103C
Diotec Semiconductors
Schottky - SOD-80 - 20V - 0.35A - 125°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-80 - 20V - 0.35A - 125°C
Search Keywords: LL103C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LL103C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0200
7,500
$0.0199
25,000
$0.0196
50,000
$0.0195
100,000
$0.0195
150,000
$0.0194
250,000
$0.0194
500,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing