- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- LL101C
Diotec Semiconductors
LL101C
Schottky - SOD-80 - 40V - 15mA - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-80 - 40V - 15mA - 125°C
Search Keywords: LL101C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LL101C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is LL101C RoHS compliant?
Yes, LL101C is RoHS compliant.
What is the lead time for LL101C?
The standard lead time for LL101C is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,710
Can Ship immediately
Manufacturer Stock:
182,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.0834
5,000
$0.0758
10,000
$0.0646
25,000
$0.0626
50,000
$0.0594
100,000
$0.0593
150,000
$0.0591
250,000 +
$0.0590
Click for Quote
Log in
to unlock special pricing