- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LDP02-26CAYD2-AQ
LDP02-26CAYD2-AQ
Diotec Semiconductors
TVS - D2PAK - 175°C - 6600W - 22V - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D2PAK - 175°C - 6600W - 22V - Bidirectional - AEC-Q101
Search Keywords: LDP0226CAYD2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDP02-26CAYD2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.1385
250
$1.0350
500
$0.7760
750
$0.7240
1,000 +
$0.7100
Click for Quote
Log in
to unlock special pricing