- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LDP01-68AYD2R-AQ
LDP01-68AYD2R-AQ
Diotec Semiconductors
TVS - D2PAK - 175°C - 5000W - 58V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D2PAK - 175°C - 5000W - 58V - Unidirectional - AEC-Q101
Search Keywords: LDP0168AYD2RAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDP01-68AYD2R-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
800
$0.5334
1,600
$0.5106
3,200
$0.4896
5,600
$0.4884
8,000
$0.4765
10,400
$0.4753
15,200
$0.4703
25,600 +
$0.4691
Click for Quote
Log in
to unlock special pricing