- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LDP01-42CAYD2-AQ
LDP01-42CAYD2-AQ
Diotec Semiconductors
TVS - D2PAK - 175°C - 5000W - 36V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D2PAK - 175°C - 5000W - 36V - Unidirectional - AEC-Q101
Search Keywords: LDP0142CAYD2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDP01-42CAYD2-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.740
250
$0.620
1,000
$0.574
3,000
$0.527
5,000
$0.526
8,000
$0.513
10,000
$0.512
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing