- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI9650-ADEN
LDI9650-ADEN
Diotec Semiconductors
VR - SOT-23-5 - 8.5V - 0.6V - 6.88V - 150°C - 0.06mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 8.5V - 0.6V - 6.88V - 150°C - 0.06mA
Search Keywords: LDI9650ADEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI9650-ADEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0544
6,000
$0.0543
9,000
$0.0520
12,000
$0.0519
27,000
$0.0506
51,000
$0.0492
102,000
$0.0472
150,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing