- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI92-B3.6EN
LDI92-B3.6EN
Diotec Semiconductors
VR - SOT-23-5 - 6V - 3.528V - 3.672V - 125°C - 800 nA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 6V - 3.528V - 3.672V - 125°C - 800 nA
Search Keywords: LDI92B36EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI92-B3.6EN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0588
6,000
$0.0586
9,000
$0.0562
12,000
$0.0561
27,000
$0.0532
51,000
$0.0530
102,000
$0.0511
150,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing