- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI8233-3.0EN
LDI8233-3.0EN
Diotec Semiconductors
VR - SOT-23-5 - 40V - 2.97V - 3.03V - 150°C - 0.006mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 40V - 2.97V - 3.03V - 150°C - 0.006mA
Search Keywords: LDI823330EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI8233-3.0EN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1870
6,000
$0.1817
9,000
$0.1767
12,000
$0.1763
27,000
$0.1697
51,000
$0.1693
102,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing