- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI8233-05U
LDI8233-05U
Diotec Semiconductors
VR - SOT-89 - 40V - 4.95V - 5.05V - 150°C - 0.006mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-89 - 40V - 4.95V - 5.05V - 150°C - 0.006mA
Search Keywords: LDI823305U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI8233-05U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1797
3,000
$0.1719
5,000
$0.1694
8,000
$0.1670
25,000
$0.1483
50,000
$0.1479
100,000 +
$0.1464
Click for Quote
Log in
to unlock special pricing