- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI812C-5.0SFA
LDI812C-5.0SFA
Diotec Semiconductors
VR - SOT-23-5 - 16V - 4.9V - 5.1V - 85°C - 0.001mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 16V - 4.9V - 5.1V - 85°C - 0.001mA
Search Keywords: LDI812C50SFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI812C-5.0SFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1144
6,000
$0.1094
9,000
$0.1079
12,000
$0.1063
27,000
$0.1034
51,000
$0.0993
102,000
$0.0991
150,000 +
$0.0931
Click for Quote
Log in
to unlock special pricing