- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI75L3.3UA
LDI75L3.3UA
Diotec Semiconductors
VR - SOT-89 - 24V - 3.234V - 3.366V - 85°C - 0.003mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-89 - 24V - 3.234V - 3.366V - 85°C - 0.003mA
Search Keywords: LDI75L33UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI75L3.3UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0798
3,000
$0.0629
8,000
$0.0601
25,000
$0.0555
50,000
$0.0540
100,000
$0.0518
150,000
$0.0517
250,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing