- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI75-3.3
LDI75-3.3
Diotec Semiconductors
VR - SOT-23 - 7V - 3.23V - 3.37V - 125°C - 0.004mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23 - 7V - 3.23V - 3.37V - 125°C - 0.004mA
Search Keywords: LDI7533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI75-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0567
6,000
$0.0565
9,000
$0.0542
12,000
$0.0541
27,000
$0.0512
51,000
$0.0511
102,000
$0.0492
150,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments