- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI67-3.3EEN
LDI67-3.3EEN
Diotec Semiconductors
VR - ESOP-8 - 60V - 3.25V - 3.35V - 150°C - 0.005mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - ESOP-8 - 60V - 3.25V - 3.35V - 150°C - 0.005mA
Search Keywords: LDI6733EEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI67-3.3EEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2512
2,000
$0.1884
3,000
$0.1758
4,000 +
$0.1723
Click for Quote
Log in
to unlock special pricing