- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI51-3.0EN-AQ
LDI51-3.0EN-AQ
Diotec Semiconductors
VR - SOT-23-5 - 18V - 2.94V - 3.06V - 125°C - 0.001mA - AEC-Q100
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-23-5 - 18V - 2.94V - 3.06V - 125°C - 0.001mA - AEC-Q100
Search Keywords: LDI5130ENAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI51-3.0EN-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3,000
$0.1758
6,000
$0.1733
9,000
$0.1662
12,000
$0.1657
27,000
$0.1596
51,000
$0.1592
102,000 +
$0.1575
Click for Quote
Log in
to unlock special pricing