- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI1117-1.2H
LDI1117-1.2H
Diotec Semiconductors
VR - SOT-223 - 20V - 1.176V - 1.224V - 125°C - 5mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-223 - 20V - 1.176V - 1.224V - 125°C - 5mA
Search Keywords: LDI111712H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI1117-1.2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0553
5,000
$0.0520
10,000
$0.0497
25,000
$0.0483
50,000
$0.0447
100,000
$0.0429
150,000
$0.0428
250,000 +
$0.0427
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments