- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI1117-05H
LDI1117-05H
Diotec Semiconductors
VR - SOT-223 - 20V - 4.95V - 5.05V - 125°C - 5mA
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
VR - SOT-223 - 20V - 4.95V - 5.05V - 125°C - 5mA
Search Keywords: LDI111705H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:LDI1117-05H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
170,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.0411
5,000
$0.0407
10,000
$0.0402
25,000
$0.0396
50,000
$0.0372
100,000
$0.0368
150,000
$0.0365
250,000 +
$0.0362
Click for Quote
Log in
to unlock special pricing