- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- L217
Schottky Diode - SMA - 40V - 3A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky Diode - SMA - 40V - 3A
Search Keywords: L217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:L217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7,500
$0.0654
15,000
$0.0644
30,000
$0.0618
52,500
$0.0609
105,000
$0.0593
150,000
$0.0563
255,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments