- Home ›
- All Products›
- KYW35A2
KYW35A2
Diotec Semiconductors
Diode - D12.77x6.6W - 200V - 35A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Diode - D12.77x6.6W - 200V - 35A
Search Keywords: KYW35A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KYW35A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$3.93
25
$3.73
50
$2.13
100
$1.24
250
$1.11
500
$1.02
1,000 +
$0.98
Click for Quote
Log in
to unlock special pricing