- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- KT20K120
KT20K120
Diotec Semiconductors
Diode - Fast - TO-220AC - 120V - 20A - 300ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - TO-220AC - 120V - 20A - 300ns - 175°C
Search Keywords: KT20K120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KT20K120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.6183
500
$0.5023
1,000
$0.4798
3,000
$0.4528
5,000
$0.4184
8,000
$0.4173
10,000
$0.4072
15,000 +
$0.4062
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments