- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- KT20A120
Diotec Semiconductors
KT20A120
Diode - Fast - TO-220AC - 120V - 20A - 300ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Diode - Fast - TO-220AC - 120V - 20A - 300ns - 175°C
Search Keywords: KT20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KT20A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is KT20A120 RoHS compliant?
Yes, KT20A120 is RoHS compliant.
What is the lead time for KT20A120?
The standard lead time for KT20A120 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.6183
500
$0.5023
1,000
$0.4798
2,500
$0.4528
5,000
$0.4184
7,500
$0.4173
10,000
$0.4072
15,000 +
$0.4062
Click for Quote
Log in
to unlock special pricing