- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC810
Diotec Semiconductors
KBPC810
Bridge - 1-ph - KBPC8-PB10 - 1000V - 8A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBPC8-PB10 - 1000V - 8A - 150°C
Search Keywords: KBPC810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is KBPC810 RoHS compliant?
Yes, KBPC810 is RoHS compliant.
What is the lead time for KBPC810?
The standard lead time for KBPC810 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
200
$0.6363
400
$0.6164
1,000
$0.5888
2,600
$0.5279
5,000
$0.5134
7,600
$0.4997
10,000
$0.4985
15,000 +
$0.4932
Click for Quote
Log in
to unlock special pricing