- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC806
KBPC806
Diotec Semiconductors
Bridge - 1-ph - KBPC8-PB10 - 600V - 8A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC8-PB10 - 600V - 8A - 150°C
Search Keywords: KBPC806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.6164
800
$0.5888
1,200
$0.5873
2,800
$0.5134
5,200
$0.5121
7,600
$0.4997
10,000
$0.4985
15,200 +
$0.4932
Click for Quote
Log in
to unlock special pricing